
RT8522-12-5M0 | |
|---|---|
DigiKey Part Number | 817-2276-ND |
Manufacturer | |
Manufacturer Product Number | RT8522-12-5M0 |
Description | CMC 5MH 12A 2LN TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 14mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 100 kHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 14mOhm (Typ) | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" L x 1.260" W (50.00mm x 32.00mm) | |
Height (Max) | 2.047" (52.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,88000 Kč | 266,88 Kč |
| 10 | 219,40800 Kč | 2 194,08 Kč |
| 25 | 203,00880 Kč | 5 075,22 Kč |
| 50 | 191,43460 Kč | 9 571,73 Kč |
| 100 | 180,53240 Kč | 18 053,24 Kč |
| 300 | 164,54523 Kč | 49 363,57 Kč |
| 500 | 160,63470 Kč | 80 317,35 Kč |
| Unit Price without VAT: | 266,88000 Kč |
|---|---|
| Unit Price with VAT: | 322,92480 Kč |

