6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 16mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8522-10-6M0

DigiKey Part Number
817-2275-ND
Manufacturer
Manufacturer Product Number
RT8522-10-6M0
Description
CMC 6MH 10A 2LN TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 16mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
6 mH @ 100 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
16mOhm (Typ)
Voltage Rating - DC
425V
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.693" L x 1.260" W (43.00mm x 32.00mm)
Height (Max)
1.732" (44.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1254,92000 Kč254,92 Kč
10209,70700 Kč2 097,07 Kč
25194,03000 Kč4 850,75 Kč
50182,96400 Kč9 148,20 Kč
100172,54480 Kč17 254,48 Kč
300157,26243 Kč47 178,73 Kč
500152,76046 Kč76 380,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:254,92000 Kč
Unit Price with VAT:308,45320 Kč