4.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 63A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8521-63-4M4

DigiKey Part Number
817-RT8521-63-4M4-ND
Manufacturer
Manufacturer Product Number
RT8521-63-4M4
Description
CMC 4.4MH 63A 2LN TH NANO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 63A DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4.4 mH @ 100 kHz
Current Rating (Max)
63A
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
600V
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
UR
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
2.520" L x 1.654" W (64.00mm x 42.00mm)
Height (Max)
2.520" (64.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 827,67000 Kč1 827,67 Kč
101 503,85600 Kč15 038,56 Kč
251 391,94920 Kč34 798,73 Kč
601 333,89800 Kč80 033,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 827,67000 Kč
Unit Price with VAT:2 211,48070 Kč