
RT8521-25-17M3 | |
|---|---|
DigiKey Part Number | 817-RT8521-25-17M3-ND |
Manufacturer | |
Manufacturer Product Number | RT8521-25-17M3 |
Description | RT8521-25-17M3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17.3 mH @ 100 kHz 4 Line Common Mode Choke Surface Mount 25A DCR 4.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | RT8521-25-17M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 17.3 mH @ 100 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 4.6mOhm | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 2.165" L x 1.417" W (55.00mm x 36.00mm) | |
Height (Max) | 2.165" (55.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 297,47000 Kč | 1 297,47 Kč |
| 24 | 991,32417 Kč | 23 791,78 Kč |
| 48 | 935,05417 Kč | 44 882,60 Kč |
| 72 | 931,26125 Kč | 67 050,81 Kč |
| Unit Price without VAT: | 1 297,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 569,93870 Kč |

