New Product
200 µH @ 100 kHz 6 Line Common Mode Choke Surface Mount 85A DCR 0.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8132-85-0M2

DigiKey Part Number
817-RT8132-85-0M2-ND
Manufacturer
Manufacturer Product Number
RT8132-85-0M2
Description
RT8132-85-0M2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 µH @ 100 kHz 6 Line Common Mode Choke Surface Mount 85A DCR 0.5mOhm
Datasheet
 Datasheet
EDA/CAD Models
RT8132-85-0M2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Power Line
Number of Lines
6
Inductance @ Frequency
200 µH @ 100 kHz
Current Rating (Max)
85A
DC Resistance (DCR) (Max)
0.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
600V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Surface Mount
Size / Dimension
2.894" Dia (73.50mm)
Height (Max)
1.811" (46.00mm)
Package / Case
Horizontal, 6 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1674,04000 Kč674,04 Kč
24514,84458 Kč12 356,27 Kč
48485,56125 Kč23 306,94 Kč
72469,22944 Kč33 784,52 Kč
120449,88217 Kč53 985,86 Kč
Manufacturers Standard Package
Unit Price without VAT:674,04000 Kč
Unit Price with VAT:815,58840 Kč