4.8 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 8A DCR 17mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8132-8-4M8

DigiKey Part Number
817-2280-ND
Manufacturer
Manufacturer Product Number
RT8132-8-4M8
Description
CMC 4.8MH 8A 3LN TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.8 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 8A DCR 17mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
4.8 mH @ 100 kHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
17mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
600V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Height (Max)
1.339" (34.00mm)
Package / Case
Horizontal, 6 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1294,18000 Kč294,18 Kč
10241,87600 Kč2 418,76 Kč
25223,79680 Kč5 594,92 Kč
70205,11743 Kč14 358,22 Kč
140193,44857 Kč27 082,80 Kč
280182,46361 Kč51 089,81 Kč
560179,00795 Kč100 244,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:294,18000 Kč
Unit Price with VAT:355,95780 Kč