
RT8132-63-0M3 | |
|---|---|
DigiKey Part Number | 817-RT8132-63-0M3-ND |
Manufacturer | |
Manufacturer Product Number | RT8132-63-0M3 |
Description | HORIZONTAL 63 A PCB THREE LINE C |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 300 µH @ 100 kHz 3 Line Common Mode Choke Through Hole DCR 0.7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 300 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 0.7mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.598" Dia (66.00mm) | |
Height (Max) | 1.654" (42.00mm) | |
Package / Case | Horizontal, 12 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,48000 Kč | 464,48 Kč |
| 10 | 381,95400 Kč | 3 819,54 Kč |
| 25 | 353,43840 Kč | 8 835,96 Kč |
| 60 | 328,21617 Kč | 19 692,97 Kč |
| 120 | 309,56825 Kč | 37 148,19 Kč |
| 300 | 297,38417 Kč | 89 215,25 Kč |
| Unit Price without VAT: | 464,48000 Kč |
|---|---|
| Unit Price with VAT: | 562,02080 Kč |





