6 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 6A DCR 27mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8132-6-6M0

DigiKey Part Number
817-2279-ND
Manufacturer
Manufacturer Product Number
RT8132-6-6M0
Description
CMC 6MH 6A 3LN TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 6A DCR 27mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
6 mH @ 100 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
27mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
600V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Height (Max)
1.339" (34.00mm)
Package / Case
Horizontal, 6 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1279,27000 Kč279,27 Kč
10229,71800 Kč2 297,18 Kč
25212,54160 Kč5 313,54 Kč
70194,79843 Kč13 635,89 Kč
140183,71450 Kč25 720,03 Kč
280173,28000 Kč48 518,40 Kč
560169,03389 Kč94 658,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:279,27000 Kč
Unit Price with VAT:337,91670 Kč