1.5 mH @ 100 kHz 3 Line Common Mode Choke Through Hole DCR 3.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8132-25-1M5

DigiKey Part Number
817-RT8132-25-1M5-ND
Manufacturer
Manufacturer Product Number
RT8132-25-1M5
Description
HORIZONTAL 25 A PCB THREE LINE C
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 mH @ 100 kHz 3 Line Common Mode Choke Through Hole DCR 3.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
1.5 mH @ 100 kHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
3.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
600V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Through Hole
Size / Dimension
2.441" Dia (62.00mm)
Height (Max)
1.496" (38.00mm)
Package / Case
Horizontal, 12 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1438,44000 Kč438,44 Kč
10360,66200 Kč3 606,62 Kč
25333,71720 Kč8 342,93 Kč
60309,89900 Kč18 593,94 Kč
120292,28517 Kč35 074,22 Kč
300279,01093 Kč83 703,28 Kč
Manufacturers Standard Package
Unit Price without VAT:438,44000 Kč
Unit Price with VAT:530,51240 Kč