
RT8132-12-3M6 | |
|---|---|
DigiKey Part Number | 817-2282-ND |
Manufacturer | |
Manufacturer Product Number | RT8132-12-3M6 |
Description | CMC 3.6MH 12A 3LN TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.6 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 12A DCR 12mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 3.6 mH @ 100 kHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 12mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 6 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,67000 Kč | 350,67 Kč |
| 10 | 288,34500 Kč | 2 883,45 Kč |
| 25 | 266,79200 Kč | 6 669,80 Kč |
| 60 | 247,73783 Kč | 14 864,27 Kč |
| 120 | 233,64650 Kč | 28 037,58 Kč |
| 300 | 217,59177 Kč | 65 277,53 Kč |
| Unit Price without VAT: | 350,67000 Kč |
|---|---|
| Unit Price with VAT: | 424,31070 Kč |


