
RT8131-85-1M8 | |
|---|---|
DigiKey Part Number | 817-RT8131-85-1M8-ND |
Manufacturer | |
Manufacturer Product Number | RT8131-85-1M8 |
Description | RT8131-85-1M8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH @ 100 kHz 6 Line Common Mode Choke Surface Mount 85A DCR 0.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | RT8131-85-1M8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 6 | |
Inductance @ Frequency | 1.8 mH @ 100 kHz | |
Current Rating (Max) | 85A | |
DC Resistance (DCR) (Max) | 0.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 2.894" Dia (73.50mm) | |
Height (Max) | 1.811" (46.00mm) | |
Package / Case | Horizontal, 6 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 469,99000 Kč | 2 469,99 Kč |
| 24 | 1 904,25625 Kč | 45 702,15 Kč |
| Unit Price without VAT: | 2 469,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 988,68790 Kč |

