
RT8131-40-6M3 | |
|---|---|
DigiKey Part Number | 817-RT8131-40-6M3-ND |
Manufacturer | |
Manufacturer Product Number | RT8131-40-6M3 |
Description | CMC 6.3MH 40A 3LN TH NANO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.3 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 40A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 6.3 mH @ 100 kHz | |
Current Rating (Max) | 40A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 2.598" Dia (66.00mm) | |
Height (Max) | 1.654" (42.00mm) | |
Package / Case | Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 668,02000 Kč | 1 668,02 Kč |
| 10 | 1 372,53000 Kč | 13 725,30 Kč |
| 25 | 1 273,58520 Kč | 31 839,63 Kč |
| Unit Price without VAT: | 1 668,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 018,30420 Kč |



