
RT8122-8-8M0 | |
|---|---|
DigiKey Part Number | 817-2268-ND |
Manufacturer | |
Manufacturer Product Number | RT8122-8-8M0 |
Description | CMC 8MH 8A 2LN TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 21mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8 mH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 21mOhm (Typ) | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,73000 Kč | 246,73 Kč |
| 10 | 202,88300 Kč | 2 028,83 Kč |
| 25 | 187,71360 Kč | 4 692,84 Kč |
| 70 | 172,03957 Kč | 12 042,77 Kč |
| 140 | 162,24857 Kč | 22 714,80 Kč |
| 280 | 153,02968 Kč | 42 848,31 Kč |
| 560 | 147,24848 Kč | 82 459,15 Kč |
| Unit Price without VAT: | 246,73000 Kč |
|---|---|
| Unit Price with VAT: | 298,54330 Kč |

