5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 14mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8122-12-5M0

DigiKey Part Number
817-2270-ND
Manufacturer
Manufacturer Product Number
RT8122-12-5M0
Description
CMC 5MH 12A 2LN TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 14mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
5 mH @ 100 kHz
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
14mOhm (Typ)
Voltage Rating - DC
425V
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.008" Dia (51.00mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1265,62000 Kč265,62 Kč
10218,44200 Kč2 184,42 Kč
25202,11000 Kč5 052,75 Kč
60187,66967 Kč11 260,18 Kč
120176,98867 Kč21 238,64 Kč
300163,81940 Kč49 145,82 Kč
540159,84728 Kč86 317,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:265,62000 Kč
Unit Price with VAT:321,40020 Kč