
RT8122-10-6M0 | |
|---|---|
DigiKey Part Number | 817-2269-ND |
Manufacturer | |
Manufacturer Product Number | RT8122-10-6M0 |
Description | CMC 6MH 10A 2LN TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 16mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | RT8122-10-6M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 16mOhm (Typ) | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,14000 Kč | 251,14 Kč |
| 10 | 206,47300 Kč | 2 064,73 Kč |
| 25 | 191,02320 Kč | 4 775,58 Kč |
| 70 | 175,07529 Kč | 12 255,27 Kč |
| 140 | 165,11029 Kč | 23 115,44 Kč |
| 280 | 155,72943 Kč | 43 604,24 Kč |
| 560 | 150,13570 Kč | 84 075,99 Kč |
| Unit Price without VAT: | 251,14000 Kč |
|---|---|
| Unit Price with VAT: | 303,87940 Kč |

