1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 20mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN242-6-02-1M8

DigiKey Part Number
817-2220-ND
Manufacturer
Manufacturer Product Number
RN242-6-02-1M8
Description
CMC 1.8MH 6A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 20mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.8 mH @ 10 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
20mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.220" L x 0.709" W (31.00mm x 18.00mm)
Height (Max)
1.362" (34.60mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 131
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
1573,63267 Kč1 104,49 Kč
3069,41933 Kč2 082,58 Kč
6065,45433 Kč3 927,26 Kč
10562,42210 Kč6 554,32 Kč
25557,90424 Kč14 765,58 Kč
51054,60922 Kč27 850,70 Kč
1 00551,57025 Kč51 828,10 Kč
2 50549,60775 Kč124 267,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč