
RN242-1.4-02-27M | |
|---|---|
DigiKey Part Number | 817-2217-ND |
Manufacturer | |
Manufacturer Product Number | RN242-1.4-02-27M |
Description | CMC 27MH 1.4A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 500mOhm (Typ) |
EDA/CAD Models | RN242-1.4-02-27M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 500mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.709" W (31.00mm x 18.00mm) | |
Height (Max) | 1.362" (34.60mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 15 | 65,86400 Kč | 987,96 Kč |
| 30 | 62,10500 Kč | 1 863,15 Kč |
| 60 | 58,55650 Kč | 3 513,39 Kč |
| 105 | 55,84267 Kč | 5 863,48 Kč |
| 255 | 51,79918 Kč | 13 208,79 Kč |
| 510 | 48,85000 Kč | 24 913,50 Kč |
| 1 005 | 46,13083 Kč | 46 361,48 Kč |
| 2 505 | 43,83335 Kč | 109 802,54 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |

