82 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 2.7Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN242-0.5-02-82M

DigiKey Part Number
817-2215-ND
Manufacturer
Manufacturer Product Number
RN242-0.5-02-82M
Description
CMC 82MH 500MA 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 2.7Ohm (Typ)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
82 mH @ 10 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
2.7Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.220" L x 0.709" W (31.00mm x 18.00mm)
Height (Max)
1.362" (34.60mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1566,57733 Kč998,66 Kč
3062,77000 Kč1 883,10 Kč
6059,18633 Kč3 551,18 Kč
10556,44267 Kč5 926,48 Kč
25552,35749 Kč13 351,16 Kč
51049,37659 Kč25 182,06 Kč
1 00546,62831 Kč46 861,45 Kč
2 50544,35826 Kč111 117,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč