
RN222-0.6-02-47M | |
|---|---|
DigiKey Part Number | 817-2201-ND |
Manufacturer | |
Manufacturer Product Number | RN222-0.6-02-47M |
Description | CMC 47MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.3Ohm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 47 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.709" W (31.00mm x 18.00mm) | |
Height (Max) | 1.165" (29.60mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 15 | 46,71333 Kč | 700,70 Kč |
| 30 | 44,04667 Kč | 1 321,40 Kč |
| 60 | 41,52700 Kč | 2 491,62 Kč |
| 105 | 39,60019 Kč | 4 158,02 Kč |
| 255 | 36,73169 Kč | 9 366,58 Kč |
| 510 | 34,63888 Kč | 17 665,83 Kč |
| 1 005 | 32,70883 Kč | 32 872,37 Kč |
| 2 505 | 30,28364 Kč | 75 860,52 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

