
RN214-0.8-02-27M | |
|---|---|
DigiKey Part Number | 817-2180-ND |
Manufacturer | |
Manufacturer Product Number | RN214-0.8-02-27M |
Description | CMC 27MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 500mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 500mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.610" W (23.00mm x 15.50mm) | |
Height (Max) | 0.996" (25.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 31,99600 Kč | 319,96 Kč |
| 25 | 29,58800 Kč | 739,70 Kč |
| 50 | 27,89960 Kč | 1 394,98 Kč |
| 100 | 26,30410 Kč | 2 630,41 Kč |
| 250 | 24,33632 Kč | 6 084,08 Kč |
| 500 | 22,94828 Kč | 11 474,14 Kč |
| 1 000 | 21,64108 Kč | 21 641,08 Kč |
| 2 500 | 20,02933 Kč | 50 073,33 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |

