
RN214-0.5-02-39M | |
|---|---|
DigiKey Part Number | 817-2178-ND |
Manufacturer | |
Manufacturer Product Number | RN214-0.5-02-39M |
Description | CMC 39MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 830mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 39 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 830mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.610" W (23.00mm x 15.50mm) | |
Height (Max) | 0.996" (25.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 35,55000 Kč | 355,50 Kč |
| 25 | 32,89120 Kč | 822,28 Kč |
| 50 | 31,00980 Kč | 1 550,49 Kč |
| 100 | 29,23550 Kč | 2 923,55 Kč |
| 250 | 27,04964 Kč | 6 762,41 Kč |
| 500 | 25,50712 Kč | 12 753,56 Kč |
| 1 000 | 24,05468 Kč | 24 054,68 Kč |
| 2 500 | 22,26359 Kč | 55 658,97 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

