4.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 380mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN202-0.6-02-4M4

DigiKey Part Number
817-2153-ND
Manufacturer
Manufacturer Product Number
RN202-0.6-02-4M4
Description
CMC 4.4MH 600MA 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 380mOhm (Typ)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4.4 mH @ 10 kHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
380mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.717" L x 0.346" W (18.20mm x 8.80mm)
Height (Max)
0.543" (13.80mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 350
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1032,25300 Kč322,53 Kč
2529,84240 Kč746,06 Kč
5028,13740 Kč1 406,87 Kč
10026,52680 Kč2 652,68 Kč
25024,54332 Kč6 135,83 Kč
50023,14358 Kč11 571,79 Kč
1 00021,82532 Kč21 825,32 Kč
2 50020,19957 Kč50 498,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč