22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 1.3Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN202-0.3-02-22M

DigiKey Part Number
817-2152-ND
Manufacturer
Manufacturer Product Number
RN202-0.3-02-22M
Description
CMC 22MH 300MA 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 1.3Ohm (Typ)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
22 mH @ 10 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
1.3Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.717" L x 0.346" W (18.20mm x 8.80mm)
Height (Max)
0.543" (13.80mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1033,57600 Kč335,76 Kč
2531,06040 Kč776,51 Kč
5029,27960 Kč1 463,98 Kč
10027,60610 Kč2 760,61 Kč
25025,54196 Kč6 385,49 Kč
50024,08554 Kč12 042,77 Kč
1 00022,71333 Kč22 713,33 Kč
2 50021,02194 Kč52 554,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč