
RN202-0.3-02-12M | |
|---|---|
DigiKey Part Number | 817-2151-ND |
Manufacturer | |
Manufacturer Product Number | RN202-0.3-02-12M |
Description | CMC 12MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 1.1Ohm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 12 mH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 1.1Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.346" W (18.20mm x 8.80mm) | |
Height (Max) | 0.543" (13.80mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 32,37900 Kč | 323,79 Kč |
| 25 | 29,95160 Kč | 748,79 Kč |
| 50 | 28,23820 Kč | 1 411,91 Kč |
| 100 | 26,62340 Kč | 2 662,34 Kč |
| 250 | 24,63232 Kč | 6 158,08 Kč |
| 500 | 23,22756 Kč | 11 613,78 Kč |
| 1 000 | 21,90448 Kč | 21 904,48 Kč |
| 2 500 | 20,27306 Kč | 50 682,65 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |

