6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 87mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN152-4-02-6M8

DigiKey Part Number
817-2147-ND
Manufacturer
Manufacturer Product Number
RN152-4-02-6M8
Description
CMC 6.8MH 4A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 87mOhm (Typ)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
6.8 mH @ 10 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
87mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.693" L x 1.646" W (43.00mm x 41.80mm)
Height (Max)
0.996" (25.30mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
10113,76700 Kč1 137,67 Kč
30103,63900 Kč3 109,17 Kč
5099,24500 Kč4 962,25 Kč
10093,58390 Kč9 358,39 Kč
25086,60500 Kč21 651,25 Kč
50081,68180 Kč40 840,90 Kč
1 00077,43013 Kč77 430,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč