
RN152-2-02-18M | |
|---|---|
DigiKey Part Number | 817-2146-ND |
Manufacturer | |
Manufacturer Product Number | RN152-2-02-18M |
Description | CMC 18MH 2A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 350mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 18 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 350mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.693" L x 1.646" W (43.00mm x 41.80mm) | |
Height (Max) | 0.996" (25.30mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 111,01600 Kč | 1 110,16 Kč |
| 30 | 101,12633 Kč | 3 033,79 Kč |
| 50 | 96,83860 Kč | 4 841,93 Kč |
| 100 | 91,31610 Kč | 9 131,61 Kč |
| 250 | 84,50520 Kč | 21 126,30 Kč |
| 500 | 79,70000 Kč | 39 850,00 Kč |
| 1 000 | 75,17683 Kč | 75 176,83 Kč |
| 2 500 | 73,75548 Kč | 184 388,70 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |

