68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 1.3Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN152-1-02-68M

DigiKey Part Number
817-2145-ND
Manufacturer
Manufacturer Product Number
RN152-1-02-68M
Description
CMC 68MH 1A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 1.3Ohm (Typ)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
68 mH @ 10 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
1.3Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.693" L x 1.646" W (43.00mm x 41.80mm)
Height (Max)
0.996" (25.30mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1131,24000 Kč131,24 Kč
10107,84600 Kč1 078,46 Kč
3098,24967 Kč2 947,49 Kč
5094,08360 Kč4 704,18 Kč
10088,71450 Kč8 871,45 Kč
25082,09800 Kč20 524,50 Kč
50077,43012 Kč38 715,06 Kč
1 00073,03524 Kč73 035,24 Kč
2 50072,96805 Kč182 420,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,24000 Kč
Unit Price with VAT:158,80040 Kč