
RN143-6-02-1M8 | |
|---|---|
DigiKey Part Number | 817-2144-ND |
Manufacturer | |
Manufacturer Product Number | RN143-6-02-1M8 |
Description | CMC 1.8MH 6A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 20mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.8 mH @ 10 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.303" L x 1.280" W (33.10mm x 32.50mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 81,64000 Kč | 816,40 Kč |
| 30 | 74,36100 Kč | 2 230,83 Kč |
| 50 | 71,20420 Kč | 3 560,21 Kč |
| 100 | 67,14110 Kč | 6 714,11 Kč |
| 250 | 62,12972 Kč | 15 532,43 Kč |
| 500 | 58,59492 Kč | 29 297,46 Kč |
| 1 000 | 55,26611 Kč | 55 266,11 Kč |
| 2 500 | 53,54490 Kč | 133 862,25 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |

