
RN143-4-02-3M9 | |
|---|---|
DigiKey Part Number | 817-2143-ND |
Manufacturer | |
Manufacturer Product Number | RN143-4-02-3M9 |
Description | CMC 3.9MH 4A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 59mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.9 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 59mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.303" L x 1.280" W (33.10mm x 32.50mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 79,83400 Kč | 798,34 Kč |
| 30 | 72,71600 Kč | 2 181,48 Kč |
| 50 | 69,63360 Kč | 3 481,68 Kč |
| 100 | 65,65860 Kč | 6 565,86 Kč |
| 250 | 60,75728 Kč | 15 189,32 Kč |
| 500 | 57,29976 Kč | 28 649,88 Kč |
| 1 000 | 54,04444 Kč | 54 044,44 Kč |
| 2 500 | 52,23252 Kč | 130 581,30 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |

