3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 67mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN142-4-02-3M3

DigiKey Part Number
817-2138-ND
Manufacturer
Manufacturer Product Number
RN142-4-02-3M3
Description
CMC 3.3MH 4A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 67mOhm (Typ)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.3 mH @ 10 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
67mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.303" L x 1.280" W (33.10mm x 32.50mm)
Height (Max)
0.787" (20.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1074,75300 Kč747,53 Kč
3068,09667 Kč2 042,90 Kč
5065,20720 Kč3 260,36 Kč
10061,48630 Kč6 148,63 Kč
25056,89536 Kč14 223,84 Kč
50053,65702 Kč26 828,51 Kč
1 00050,60749 Kč50 607,49 Kč
2 50048,55788 Kč121 394,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč