
RN142-2-02-6M8 | |
|---|---|
DigiKey Part Number | 817-2137-ND |
Manufacturer | |
Manufacturer Product Number | RN142-2-02-6M8 |
Description | CMC 6.8MH 2A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 192mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 192mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.303" L x 1.280" W (33.10mm x 32.50mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 73,30400 Kč | 733,04 Kč |
| 30 | 66,77367 Kč | 2 003,21 Kč |
| 50 | 63,93900 Kč | 3 196,95 Kč |
| 100 | 60,28740 Kč | 6 028,74 Kč |
| 250 | 55,78580 Kč | 13 946,45 Kč |
| 500 | 52,61090 Kč | 26 305,45 Kč |
| 1 000 | 49,62121 Kč | 49 621,21 Kč |
| 2 500 | 47,50798 Kč | 118 769,95 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |

