RN122 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN122-4-02-1M8

DigiKey Part Number
817-2132-ND
Manufacturer
Manufacturer Product Number
RN122-4-02-1M8
Description
CMC 1.8MH 4A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 42mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.8 mH @ 10 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
42mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.886" L x 0.846" W (22.50mm x 21.50mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,53000 Kč53,53 Kč
2041,47250 Kč829,45 Kč
4039,10300 Kč1 564,12 Kč
6037,77867 Kč2 266,72 Kč
10036,17550 Kč3 617,55 Kč
26033,36004 Kč8 673,61 Kč
50031,56370 Kč15 781,85 Kč
1 00029,76732 Kč29 767,32 Kč
2 50027,86012 Kč69 650,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,53000 Kč
Unit Price with VAT:64,77130 Kč