
RN122-3-02-4M5 | |
|---|---|
DigiKey Part Number | 817-2131-ND |
Manufacturer | |
Manufacturer Product Number | RN122-3-02-4M5 |
Description | CMC 4.5MH 3A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 80mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.5 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 80mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.846" W (22.50mm x 21.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 20 | 45,58650 Kč | 911,73 Kč |
| 40 | 42,98300 Kč | 1 719,32 Kč |
| 60 | 41,52700 Kč | 2 491,62 Kč |
| 100 | 39,76600 Kč | 3 976,60 Kč |
| 260 | 36,67138 Kč | 9 534,56 Kč |
| 500 | 34,69710 Kč | 17 348,55 Kč |
| 1 000 | 32,72265 Kč | 32 722,65 Kč |
| 2 500 | 30,28861 Kč | 75 721,52 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

