RN122 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN122-2.5-02-5M6

DigiKey Part Number
817-2130-ND
Manufacturer
Manufacturer Product Number
RN122-2.5-02-5M6
Description
CMC 5.6MH 2.5A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 110mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
5.6 mH @ 10 kHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
110mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.886" L x 0.846" W (22.50mm x 21.50mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,26000 Kč53,26 Kč
2041,20550 Kč824,11 Kč
4038,84775 Kč1 553,91 Kč
6037,53217 Kč2 251,93 Kč
10035,94080 Kč3 594,08 Kč
26033,14485 Kč8 617,66 Kč
50031,35986 Kč15 679,93 Kč
1 00029,57483 Kč29 574,83 Kč
2 50027,62812 Kč69 070,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,26000 Kč
Unit Price with VAT:64,44460 Kč