
RN122-1-02-10M | |
|---|---|
DigiKey Part Number | 817-2125-ND |
Manufacturer | |
Manufacturer Product Number | RN122-1-02-10M |
Description | CMC 10MH 1A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 560mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 560mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.846" W (22.50mm x 21.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 20 | 43,05650 Kč | 861,13 Kč |
| 40 | 40,59975 Kč | 1 623,99 Kč |
| 60 | 39,22433 Kč | 2 353,46 Kč |
| 100 | 37,56120 Kč | 3 756,12 Kč |
| 260 | 34,63781 Kč | 9 005,83 Kč |
| 500 | 32,77284 Kč | 16 386,42 Kč |
| 1 000 | 30,90738 Kč | 30 907,38 Kč |
| 2 500 | 28,60810 Kč | 71 520,25 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |

