
RN116-1.5-02-10M | |
---|---|
DigiKey Part Number | 817-2118-ND |
Manufacturer | |
Manufacturer Product Number | RN116-1.5-02-10M |
Description | CMC 10MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 148mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 148mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.846" W (22.50mm x 21.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,66000 Kč | 46,66 Kč |
10 | 38,39000 Kč | 383,90 Kč |
25 | 35,51920 Kč | 887,98 Kč |
50 | 33,49040 Kč | 1 674,52 Kč |
100 | 31,57620 Kč | 3 157,62 Kč |
250 | 29,21616 Kč | 7 304,04 Kč |
500 | 27,55018 Kč | 13 775,09 Kč |
1 000 | 25,98188 Kč | 25 981,88 Kč |
2 500 | 24,04798 Kč | 60 119,95 Kč |
Unit Price without VAT: | 46,66000 Kč |
---|---|
Unit Price with VAT: | 56,45860 Kč |