
RN114-0.8-02-27M | |
|---|---|
DigiKey Part Number | 817-2103-ND |
Manufacturer | |
Manufacturer Product Number | RN114-0.8-02-27M |
Description | CMC 27MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 500mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 500mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.846" W (22.50mm x 21.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 37,52300 Kč | 375,23 Kč |
| 25 | 34,71400 Kč | 867,85 Kč |
| 50 | 32,72740 Kč | 1 636,37 Kč |
| 100 | 30,85450 Kč | 3 085,45 Kč |
| 250 | 28,54804 Kč | 7 137,01 Kč |
| 500 | 26,92070 Kč | 13 460,35 Kč |
| 1 000 | 25,38763 Kč | 25 387,63 Kč |
| 2 500 | 23,49777 Kč | 58 744,42 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

