
RN112-3.6-02-0M4 | |
|---|---|
DigiKey Part Number | 817-2099-ND |
Manufacturer | |
Manufacturer Product Number | RN112-3.6-02-0M4 |
Description | CMC 400UH 3.6A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.6A DCR 27mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 400 µH @ 10 kHz | |
Current Rating (Max) | 3.6A | |
DC Resistance (DCR) (Max) | 27mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.697" L x 0.673" W (17.70mm x 17.10mm) | |
Height (Max) | 0.508" (12.90mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 36,34800 Kč | 363,48 Kč |
| 25 | 33,62200 Kč | 840,55 Kč |
| 50 | 31,69440 Kč | 1 584,72 Kč |
| 100 | 29,88440 Kč | 2 988,44 Kč |
| 250 | 27,65016 Kč | 6 912,54 Kč |
| 500 | 26,07364 Kč | 13 036,82 Kč |
| 1 000 | 24,58887 Kč | 24 588,87 Kč |
| 2 500 | 22,75814 Kč | 56 895,35 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

