
RN112-0.4-02-39M | |
|---|---|
DigiKey Part Number | 817-2088-ND |
Manufacturer | |
Manufacturer Product Number | RN112-0.4-02-39M |
Description | CMC 39MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.5Ohm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 39 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.5Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.697" L x 0.673" W (17.70mm x 17.10mm) | |
Height (Max) | 0.508" (12.90mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 33,40800 Kč | 334,08 Kč |
| 25 | 30,90920 Kč | 772,73 Kč |
| 50 | 29,14100 Kč | 1 457,05 Kč |
| 100 | 27,47590 Kč | 2 747,59 Kč |
| 250 | 25,42016 Kč | 6 355,04 Kč |
| 500 | 23,97048 Kč | 11 985,24 Kč |
| 1 000 | 22,60519 Kč | 22 605,19 Kč |
| 2 500 | 20,92157 Kč | 52 303,92 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

