
RD8127-16-12M0 | |
|---|---|
DigiKey Part Number | 817-1843-ND |
Manufacturer | |
Manufacturer Product Number | RD8127-16-12M0 |
Description | CMC 12MH 16A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 16A (Typ) DCR 20.05mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 12 mH @ 1 kHz | |
Current Rating (Max) | 16A (Typ) | |
DC Resistance (DCR) (Max) | 20.05mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 3.150" L x 3.150" W (80.00mm x 80.00mm) | |
Height (Max) | 1.988" (50.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 160,07000 Kč | 1 160,07 Kč |
| 24 | 886,34542 Kč | 21 272,29 Kč |
| 48 | 849,63063 Kč | 40 782,27 Kč |
| Unit Price without VAT: | 1 160,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 403,68470 Kč |


