
RD7127-16-5M7 | |
|---|---|
DigiKey Part Number | 817-2021-ND |
Manufacturer | |
Manufacturer Product Number | RD7127-16-5M7 |
Description | CMC 5.7MH 16A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.7 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 16A (Typ) DCR 14.1mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5.7 mH @ 400 Hz | |
Current Rating (Max) | 16A (Typ) | |
DC Resistance (DCR) (Max) | 14.1mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" L x 2.756" W (70.00mm x 70.00mm) | |
Height (Max) | 1.594" (40.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,54000 Kč | 764,54 Kč |
| 10 | 628,95300 Kč | 6 289,53 Kč |
| 25 | 582,03080 Kč | 14 550,77 Kč |
| 50 | 548,93820 Kč | 27 446,91 Kč |
| 100 | 517,78130 Kč | 51 778,13 Kč |
| 250 | 506,57676 Kč | 126 644,19 Kč |
| Unit Price without VAT: | 764,54000 Kč |
|---|---|
| Unit Price with VAT: | 925,09340 Kč |

