


RD5132-6-5M0 | |
|---|---|
DigiKey Part Number | 817-2332-ND |
Manufacturer | |
Manufacturer Product Number | RD5132-6-5M0 |
Description | CMC 5MH 6A 3LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 400 Hz 3 Line Common Mode Choke Through Hole 6A (Typ) DCR 38mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 5 mH @ 400 Hz | |
Current Rating (Max) | 6A (Typ) | |
DC Resistance (DCR) (Max) | 38mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height (Max) | 1.398" (35.50mm) | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,63000 Kč | 429,63 Kč |
| 10 | 353,38700 Kč | 3 533,87 Kč |
| 35 | 317,81886 Kč | 11 123,66 Kč |
| 70 | 299,73100 Kč | 20 981,17 Kč |
| 105 | 289,64800 Kč | 30 413,04 Kč |
| 280 | 281,80689 Kč | 78 905,93 Kč |
| Unit Price without VAT: | 429,63000 Kč |
|---|---|
| Unit Price with VAT: | 519,85230 Kč |








