
IT255 | |
|---|---|
DigiKey Part Number | 817-1518-ND |
Manufacturer | |
Manufacturer Product Number | IT255 |
Description | XFRMR PULSE 1:1 SGL 2.2MH .25A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2mH Data/Voice Coupling Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Data/Voice Coupling | |
Inductance | 2.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.693" L x 0.657" W (17.60mm x 16.70mm) | |
Height - Seated (Max) | 0.445" (11.30mm) | |
Operating Temperature | -25°C ~ 70°C | |
Weight | 0.2 oz (5.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,98000 Kč | 131,98 Kč |
| 10 | 119,14300 Kč | 1 191,43 Kč |
| 25 | 114,32680 Kč | 2 858,17 Kč |
| 50 | 110,79040 Kč | 5 539,52 Kč |
| 200 | 103,99435 Kč | 20 798,87 Kč |
| 400 | 100,73215 Kč | 40 292,86 Kč |
| 600 | 98,86483 Kč | 59 318,90 Kč |
| 1 000 | 96,55635 Kč | 96 556,35 Kč |
| Unit Price without VAT: | 131,98000 Kč |
|---|---|
| Unit Price with VAT: | 159,69580 Kč |



