IL13-JP1-IS-HVCTF-3125-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13-JP1-IS-HVCTF-3125-200

DigiKey Part Number
817-IL13-JP1-IS-HVCTF-3125-200-ND
Manufacturer
Manufacturer Product Number
IL13-JP1-IS-HVCTF-3125-200
Description
CABLE IEC LOCKING C13 PLUG 2M
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black JIS 8303 To IEC 320-C13 HVCTF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
JIS 8303
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
HVCTF
Wire Gauge
-
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
12A
Operating Temperature
-25°C ~ 70°C
Features
Locking
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1570,03000 Kč570,03 Kč
10484,42400 Kč4 844,24 Kč
25454,09920 Kč11 352,48 Kč
50432,43020 Kč21 621,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:570,03000 Kč
Unit Price with VAT:689,73630 Kč