
IL13-EU1-H05-3100-300 | |
|---|---|
DigiKey Part Number | 817-1851-ND |
Manufacturer | |
Manufacturer Product Number | IL13-EU1-H05-3100-300 |
Description | CRD 18AWG CEE7/7 RA - C13 9.84' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | CB, KC, KEMA, SAA | |
Approved Countries | Australia, Korea, Netherlands, New Zealand | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,10000 Kč | 431,10 Kč |
| 10 | 366,45900 Kč | 3 664,59 Kč |
| 25 | 343,50240 Kč | 8 587,56 Kč |
| 50 | 327,10860 Kč | 16 355,43 Kč |
| 100 | 311,50420 Kč | 31 150,42 Kč |
| 250 | 292,01908 Kč | 73 004,77 Kč |
| 500 | 278,09870 Kč | 139 049,35 Kč |
| Unit Price without VAT: | 431,10000 Kč |
|---|---|
| Unit Price with VAT: | 521,63100 Kč |





