
FN9290-4-100 | |
|---|---|
DigiKey Part Number | 817-1698-ND |
Manufacturer | |
Manufacturer Product Number | FN9290-4-100 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | FN9290-4-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 4A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Spring-Cage | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 28.80mm x 47.10mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 088,75000 Kč | 1 088,75 Kč |
| 10 | 925,34000 Kč | 9 253,40 Kč |
| 40 | 839,16400 Kč | 33 566,56 Kč |
| 80 | 799,15238 Kč | 63 932,19 Kč |
| 120 | 776,64250 Kč | 93 197,10 Kč |
| 280 | 745,16654 Kč | 208 646,63 Kč |
| Unit Price without VAT: | 1 088,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 317,38750 Kč |




