Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
FN9290-4-06
FN9290-4-06

FN9290-4-06

DigiKey Part Number
817-1699-ND
Manufacturer
Manufacturer Product Number
FN9290-4-06
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
FN9290-4-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
4A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Front or Rear Side Mount
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Rectangular - 28.80mm x 47.10mm
Panel Thickness
-
Material Flammability Rating
UL94 V-2
Ingress Protection
IP40
Approval Agency
CQC, CSA, ENEC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 041,29000 Kč1 041,29 Kč
10885,04500 Kč8 850,45 Kč
40802,60125 Kč32 104,05 Kč
80764,32988 Kč61 146,39 Kč
120742,80075 Kč89 136,09 Kč
280709,73239 Kč198 725,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 041,29000 Kč
Unit Price with VAT:1 259,96090 Kč