
FN9280B-4-100 | |
|---|---|
DigiKey Part Number | 817-1691-ND |
Manufacturer | |
Manufacturer Product Number | FN9280B-4-100 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | FN9280B-4-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 4A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Spring-Cage | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 28.80mm x 47.10mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,98000 Kč | 895,98 Kč |
| 10 | 761,49200 Kč | 7 614,92 Kč |
| 40 | 690,55600 Kč | 27 622,24 Kč |
| 80 | 657,62850 Kč | 52 610,28 Kč |
| 120 | 639,10217 Kč | 76 692,26 Kč |
| 280 | 602,11764 Kč | 168 592,94 Kč |
| Unit Price without VAT: | 895,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 084,13580 Kč |




