
FN9266-10-06 | |
|---|---|
DigiKey Part Number | 817-FN9266-10-06-ND |
Manufacturer | |
Manufacturer Product Number | FN9266-10-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer TE Connectivity Schaffner | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Tray | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 29.00mm x 33.00mm |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Male Blades - Module | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CE, CQC, CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,48000 Kč | 481,48 Kč |
| 10 | 409,16700 Kč | 4 091,67 Kč |
| 25 | 383,54960 Kč | 9 588,74 Kč |
| 60 | 360,57767 Kč | 21 634,66 Kč |
| 120 | 343,37858 Kč | 41 205,43 Kč |
| 300 | 321,90423 Kč | 96 571,27 Kč |
| 540 | 308,84520 Kč | 166 776,41 Kč |
| Unit Price without VAT: | 481,48000 Kč |
|---|---|
| Unit Price with VAT: | 582,59080 Kč |







