
FN9264S-4-06 | |
|---|---|
DigiKey Part Number | 817-2705-ND |
Manufacturer | |
Manufacturer Product Number | FN9264S-4-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 4A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 33.00mm | |
Panel Thickness | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,15000 Kč | 449,15 Kč |
| 10 | 381,76500 Kč | 3 817,65 Kč |
| 25 | 357,85640 Kč | 8 946,41 Kč |
| 60 | 336,42650 Kč | 20 185,59 Kč |
| 120 | 320,37875 Kč | 38 445,45 Kč |
| 300 | 300,34140 Kč | 90 102,42 Kč |
| 540 | 288,15672 Kč | 155 604,63 Kč |
| Unit Price without VAT: | 449,15000 Kč |
|---|---|
| Unit Price with VAT: | 543,47150 Kč |

